
16-bit, 1.25MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface and a pseudo-bipolar, fully differential input. This surface-mount device offers a 90dB Signal-to-Noise Ratio (SNR) and an Integral Nonlinearity (INL) of 3.5 LSB. Operating from a 4.75V to 5.25V supply, it consumes a maximum of 155mW. Packaged in a 48-TQFP with dimensions of 7mm x 7mm x 1mm, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8402IBPFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8402IBPFBT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8402IBPFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
