
16-bit, 1.25MS/s Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. Offers a high Signal-to-Noise Ratio (SNR) of 90dB and Integral Nonlinearity (INL) of 6LSB. Operates from a 4.75V to 5.25V supply with a nominal supply current of 31mA, consuming a maximum of 155mW. This surface-mount component is housed in a 48-TQFP package and supports a parallel interface, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8402IPFBT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8402IPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
