
16-bit, 1.25 MSPS unipolar input analog-to-digital converter (ADC) featuring a parallel interface. This micro power sampling ADC offers 86dB Signal to Noise Ratio (SNR) and 90dB Spurious-free dynamic range (SFDR) with 2LSB Integral Nonlinearity (INL). Operating from a 2.7V to 5.25V supply, it consumes a nominal 31mA current and dissipates 155mW. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments ADS8405IBPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8405IBPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
