
16-bit, 1.25 MSPS Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. This single-channel ADC offers a high Signal-to-Noise Ratio (SNR) of 90dB and Spurious-Free Dynamic Range (SFDR) of 95dB. It operates with a wide supply voltage range of 2.7V to 5.25V, consuming a maximum of 170mW. The component is housed in a 48-TQFP package with gold contact plating and operates across a temperature range of -40°C to 85°C. Its parallel interface facilitates efficient data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8406IBPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8406IBPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
