
16-bit Analog-to-Digital Converter (ADC) with a 1.25 MSPS sampling rate. Features a pseudo-bipolar, fully differential input and a micro-power design. Offers 16-bit resolution, 90dB Signal-to-Noise Ratio (SNR), and 95dB Spurious-Free Dynamic Range (SFDR). Operates with a supply voltage range of 2.7V to 5.25V, consuming a maximum of 170mW. Packaged in a 48-TQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8406IBPFBTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8406IBPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
