
16-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 1250 kS/s sampling rate. Features a parallel interface and bipolar input polarity. Operates from a 5V supply with a power consumption of 155mW. Packaged in a 48-pin TQFP for surface mounting, this lead-free, RoHS-compliant component offers a 90dB Signal-to-Noise Ratio (SNR) and operates across a -40°C to 85°C temperature range.
Texas Instruments ADS8406IPFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8406IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
