
16-bit Analog-to-Digital Converter (ADC) featuring a 2MS/s sampling rate and unipolar pseudo-differential input. This surface-mount VQFN package offers a 16-bit resolution with an Integral Nonlinearity (INL) of 2.5 LSB and a Signal-to-Noise Ratio (SNR) of 87.5 dB. Operating from a 4.75V to 5.25V supply, it consumes a nominal 58mA with a maximum power dissipation of 320mW. The device includes an LVDS serial interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8410IBRGZT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 58mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 320mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 87.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
