
16-bit, 2MS/s SAR Analog-to-Digital Converter (ADC) with a single analog input. Features LVDS and serial interface, unipolar polarity, and a 5V operating supply voltage. Offers 87.5dB Signal-to-Noise Ratio (SNR) and operates within a -40°C to 85°C temperature range. Surface mountable in a VQFN package, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8410IBRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Nominal Supply Current | 58mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 290mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 87.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
