
16-bit, 2MS/s Analog-to-Digital Converter (ADC) with a single channel and unipolar polarity. Features LVDS and serial interface, 87.5dB Signal-to-Noise Ratio (SNR), and 4LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 320mW. Packaged in a VQFN surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8410IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 290mW |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 87.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8410IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
