16-bit, 2MSPS Analog-to-Digital Converter (ADC) featuring a unipolar, single-channel input. This integrated circuit offers a 2.5 LSB integral nonlinearity and an 86dB signal-to-noise ratio. Operates with a supply voltage range of 2.7V to 5.25V, consuming a nominal 35mA. The device is housed in a 48-TQFP package and utilizes a parallel interface.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8411IBPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 35mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
