
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 2MS/s sampling rate. Features parallel interface, 86dB Signal-to-Noise Ratio (SNR), and 90dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply voltage, with a typical power consumption of 155mW. Packaged in a 48-pin TQFP, suitable for applications requiring high-speed data acquisition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8411IPFBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8411IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 35mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8411IPFBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
