
16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 2000 kS/s conversion rate. Features a parallel interface, bipolar polarity, and a 90dB Signal-to-Noise Ratio (SNR) with 95dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.25V supply range, with a nominal supply current of 35mA. Housed in a 48-pin TQFP package, this component offers an Integral Nonlinearity (INL) of 2.5 LSB and a maximum power dissipation of 200mW.
Texas Instruments ADS8412IBPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 35mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8412IBPFBRG4 to view detailed technical specifications.
No datasheet is available for this part.
