
16-bit, 2MS/s Analog-to-Digital Converter (ADC) featuring a unipolar, fully differential input. This parallel interface ADC offers a 90dB Signal-to-Noise Ratio (SNR) and 95dB Spurious-Free Dynamic Range (SFDR) with an Integral Nonlinearity (INL) of 2.5 LSB. Operating from a 2.7V to 5.25V supply range, it consumes a nominal 35mA current. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments ADS8412IBPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 35mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 175mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8412IBPFBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
