
16-bit, 2MSPS parallel Analog-to-Digital Converter (ADC) featuring a unipolar, fully differential input. Achieves 90dB Signal-to-Noise Ratio (SNR) and 95dB Spurious-Free Dynamic Range (SFDR) with 6LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.25V supply range, with a nominal 5V operating voltage. Housed in a 48-TQFP package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8412IPFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8412IPFBT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 35mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8412IPFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
