
The ADS8413IBRGZR is a 16-bit 1-channel analog-to-digital converter with a conversion rate of 2000KS/s. It operates over a temperature range of -40°C to 85°C and is available in a VQFN-48 package. The device is designed for surface mount applications and is compliant with RoHS regulations. It consumes a maximum power of 320mW and has a signal-to-noise ratio of 92dB. The ADS8413IBRGZR is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Texas Instruments ADS8413IBRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8413IBRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
