
16-bit Analog-to-Digital Converter (ADC) featuring a 2MSPS sampling rate and unipolar differential input. Offers 92dB Signal to Noise Ratio (SNR) and 2LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply with a typical power consumption of 155mW. Interface utilizes LVDS serial communication. Packaged in a 48-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8413IBRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 320mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
