
16-bit Analog-to-Digital Converter (ADC) with a 2MSPS conversion rate. Features LVDS and parallel interface, 1 analog input channel, and bipolar polarity. Operates with a supply voltage range of 2.7V to 5.25V, consuming 290mW of power. Achieves 92dB Signal-to-Noise Ratio (SNR) and 113dB Spurious-Free Dynamic Range (SFDR). Packaged in a 48-VQFN for tape and reel distribution.
Texas Instruments ADS8413IBRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 58mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 290mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Spurious-free dynamic range (SFDR) | 113dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8413IBRGZTG4 to view detailed technical specifications.
No datasheet is available for this part.
