
16-bit Analog-to-Digital Converter (ADC) featuring a 2 MS/s sampling rate and 92dB Signal-to-Noise Ratio (SNR). This successive approximation register (SAR) ADC offers bipolar input polarity with an integral nonlinearity (INL) of 4 LSB. It supports LVDS and serial interfaces, operates from a 4.75V to 5.25V supply range, and is housed in a VQFN package for surface mounting. Maximum power dissipation is 320mW, with typical power consumption at 155mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8413IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2000KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 320mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
