
The ADS8413IRGZTG4 is a 16-bit analog-to-digital converter with a conversion rate of 2000KS/s. It features an LVDS interface and is available in a VQFN package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8413IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2000KS/s |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Nominal Supply Current | 58mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
