
16-bit, 4MSPS parallel Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. Achieves 93dB Signal-to-Noise Ratio (SNR) with 2LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply range, consuming a nominal 24mA with 155mW maximum power dissipation. Surface mountable in a 48-TQFP package with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS8422IBPFBTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 4000KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8422IBPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
