
16-bit, 1MSPS pseudo-differential SAR Analog-to-Digital Converter (ADC) featuring a 1LSB Integral Nonlinearity and 0.75LSB Differential Nonlinearity. This unipolar ADC offers a 93dB Signal-to-Noise Ratio and a parallel interface. Operating from a 4.75V to 5.25V supply, it consumes a nominal 44mA at 5V. Packaged in a 48-VQFN with gold contact plating, this lead-free, RoHS-compliant component is designed for surface mounting and operates within a -40°C to 85°C temperature range.
Texas Instruments ADS8471IBRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Power Dissipation | 220mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8471IBRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
