
16-bit, 1MSPS pseudo-differential SAR ADC with a parallel interface. Features a 93dB Signal-to-Noise Ratio (SNR) and operates from a 5V supply. This unipolar converter offers a 16-bit resolution and a sampling rate of 1 MS/s. Packaged in a 48-VQFN for surface mounting, it operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 240mW.
Texas Instruments ADS8471IBRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8471IBRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
