
16-bit precision analog-to-digital converter (ADC) with a 1MSPS sampling rate. Features 0.65 LSB maximum integral nonlinearity (INL) and 0.5 LSB differential nonlinearity (DNL). Operates from a 4.75V to 5.25V supply, consuming 155mW typical power. Includes a parallel interface and gold contact plating, suitable for surface mounting in a 48-VQFN package. RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments ADS8472IBRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.65LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 225mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 95.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8472IBRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
