
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1000 kS/s conversion rate. Features a parallel interface and bipolar input polarity. Operates from a 5V supply with a power consumption of 225mW. Housed in a VQFN package for surface mounting, with a signal-to-noise ratio of 95.3dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 95.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
