
16-bit Analog-to-Digital Converter (ADC) featuring a 1000 kS/s conversion rate and a single-channel, bipolar input. This surface-mount IC offers a parallel interface and operates from a 5V supply. With a 95.3dB Signal-to-Noise Ratio (SNR) and a wide operating temperature range of -40°C to 85°C, it is suitable for demanding applications. The component is supplied in a VQFN package, on tape and reel, with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8472IRGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 95.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8472IRGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
