18-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 1000 kS/s conversion rate. Features a parallel interface, 94dB Signal-to-Noise Ratio (SNR), and 3.5 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 44mA. Housed in a VQFN package with gold contact plating, suitable for surface mounting. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS8481IBRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 220mW |
| Power Dissipation | 220mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8481IBRGZR to view detailed technical specifications.
No datasheet is available for this part.
