18-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 1000 kS/s sampling rate. Features a parallel interface and unipolar input. Operates from a 5V supply with a maximum power dissipation of 240mW. Packaged in a VQFN, suitable for surface mounting.
Texas Instruments ADS8481IBRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 220mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8481IBRGZRG4 to view detailed technical specifications.
No datasheet is available for this part.
