
18-bit, 1MSPS parallel Analog-to-Digital Converter (ADC) featuring a single analog input and a unipolar polarity. This surface mount component offers a 94dB Signal-to-Noise Ratio (SNR) and 3.5 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply with a nominal supply current of 44mA, consuming 155mW of power. Packaged in a 48-VQFN with gold contact plating, it supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments ADS8481IBRGZTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 220mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8481IBRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
