
18-bit, 1MS/s successive approximation analog-to-digital converter (ADC) with a unipolar input. Features a 92dB signal-to-noise ratio (SNR) and 5 LSB integral nonlinearity (INL). Operates from a 4.75V to 5.25V supply voltage, with typical power consumption of 220mW. Packaged in a 48-VQFN surface mount configuration.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8481IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 220mW |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
