
18-bit, 1MSPS analog-to-digital converter (ADC) featuring a parallel interface. This unipolar ADC offers a 92dB signal-to-noise ratio (SNR) and an integral nonlinearity (INL) of 5 LSB. Operating from a 4.75V to 5.25V supply, it consumes a maximum of 240mW and operates across a temperature range of -40°C to 85°C. Packaged in a 48-VQFN for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ADS8481IRGZT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 240mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8481IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
