
18-bit, 1MSPS parallel Analog-to-Digital Converter (ADC) featuring a fully differential input and pseudo-bipolar operation. Achieves 99dB Signal-to-Noise Ratio (SNR) with 2.5LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply, consuming a nominal 45mA. Packaged in a 48-VQFN with gold contact plating for surface mounting, suitable for -40°C to 85°C environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8482IBRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8482IBRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 225mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8482IBRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
