
Eighteen-bit, 1 MSPS successive approximation analog-to-digital converter featuring a single channel and bipolar input polarity. This integrated circuit offers a parallel interface and operates from a 5V supply. With a signal-to-noise ratio of 99dB, it is housed in a 7x7mm VQFN package for surface mounting. Maximum power dissipation is 250mW, with a nominal supply current of 45mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8482IBRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
