18-bit, 1 MS/s successive approximation analog-to-digital converter (ADC) featuring a single-channel, bipolar input. This surface-mount IC offers an 18-bit resolution and a 98.6dB signal-to-noise ratio, operating from a 5V supply. The parallel interface facilitates data transfer, with a maximum power dissipation of 250mW and typical power consumption of 225mW. Designed for a wide operating temperature range of -40°C to 85°C, it is supplied in a 48-pin VQFN package.
Texas Instruments ADS8482IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 98.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8482IRGZR to view detailed technical specifications.
No datasheet is available for this part.
