
18-bit, 1MS/s successive approximation analog-to-digital converter (ADC) with a single bipolar input channel. Features a parallel interface, 98.6dB signal-to-noise ratio (SNR), and 4LSB integral nonlinearity (INL). Operates from a 4.75V to 5.25V supply, with a nominal supply current of 45mA and power consumption of 225mW. Packaged in a 7x7mm VQFN, suitable for surface mounting.
Texas Instruments ADS8482IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 225mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 98.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8482IRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
