
18-bit, 1.25MS/s Analog-to-Digital Converter (ADC) featuring a parallel interface and a fully differential input. This surface-mount device offers a high Signal-to-Noise Ratio (SNR) of 99dB and Integral Nonlinearity (INL) of 2.5LSB. Operating across a temperature range of -40°C to 85°C, it supports analog and digital single supply voltages from 4.75V to 5.25V. The component is RoHS compliant and packaged in a 48-VQFN with gold contact plating.
Texas Instruments ADS8484IBRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1.25MS/s |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 235mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8484IBRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
