
18-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 1250 kS/s sampling rate. Features a parallel interface and bipolar input polarity. Operates from a 5.25V supply with a power consumption of 235mW. Housed in a 7x7mm VQFN package for surface mounting, with an operating temperature range of -40°C to 85°C. Offers 97dB Signal-to-Noise Ratio (SNR).
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8484IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1250KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 235mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
