
12-bit, 250 kS/s CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface and a 2.5V internal reference. This single-channel ADC offers a 73dB Signal-to-Noise Ratio (SNR) and 94dB Spurious-Free Dynamic Range (SFDR), with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.45 LSB. Operating from a 4.75V to 5.25V supply, it supports bipolar input and is housed in a 28-SOIC package with gold contact plating. RoHS compliant and lead-free, this component is rated for operation between -40°C and 85°C.
Texas Instruments ADS8504IBDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.45LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 94dB |
| Supply Current | 10mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8504IBDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
