
The ADS8505EVM is a 16-bit A/D converter evaluation module with a sampling rate of 250,000 samples per second. It operates on a 5V supply voltage and features a parallel interface. The module is packaged in a single unit and is lead-free, although it contains lead. The ADS8505EVM is designed for development and prototyping applications in the analog and mixed-signal category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8505EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8505EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
