
12-bit Analog-to-Digital Converter (ADC) with a 40KS/s conversion rate. Features include SPI and Parallel interface, single-ended input, and bipolar/unipolar polarity. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 0.9 LSB. Operates from a 4.75V to 5.25V supply voltage with a typical power consumption of 155mW. Packaged in a 28-pin SOIC for surface mounting.
Texas Instruments ADS8506IDWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital, Single |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8506IDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
