
12-bit Analog-to-Digital Converter (ADC) with a 40KS/s conversion rate. Features single-ended input, SPI, serial, and parallel interfaces, and bipolar/unipolar polarity. Offers 0.9 LSB integral nonlinearity and 74dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply range with a maximum power dissipation of 30mW. Packaged in a 28-pin SOIC for surface mounting.
Texas Instruments ADS8506IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8506IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
