
12-bit, 3-channel successive approximation Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a 250 kS/s conversion rate, 73dB Signal-to-Noise Ratio (SNR), and 95dB Spurious-free dynamic range (SFDR). Offers ±0.45 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 4.75V to 5.25V supply voltage, with a typical power consumption of 70mW. Packaged in a 20-lead SOIC with gold contact plating.
Texas Instruments ADS8508IBDWRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.45LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8508IBDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
