
16-bit Analog-to-Digital Converter (ADC) featuring a 250 kS/s conversion rate and SPI interface. This CMOS ADC offers a wide operating temperature range from -40°C to 175°C, with a maximum power dissipation of 87mW. It supports bipolar and unipolar input polarity, a 2.5V internal reference, and boasts a Signal-to-Noise Ratio (SNR) of 86dB and Spurious-Free Dynamic Range (SFDR) of 95dB. The component is housed in a 28-pin SSOP package with gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS8509HDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 2.2LSB |
| Full Scale Error | 4.5LSB |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 87mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 87mW |
| Power Dissipation | 87mW |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
