
16-bit, 250 kSPS, 1-channel SAR Analog-to-Digital Converter (ADC) with SPI interface. Features programmable input ranges of ±10V, ±5V, and ±3.3V, and a Signal-to-Noise Ratio (SNR) of 88dB. Integral Nonlinearity (INL) is 3 LSB, and Differential Nonlinearity (DNL) is 2 LSB. Operates from a 4.75V to 5.25V supply voltage and is housed in a 28-SSOP package with gold contact plating. This RoHS compliant component has a maximum power dissipation of 100mW and operates across a temperature range of -40°C to 85°C.
Texas Instruments ADS8509IDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 99dB |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8509IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
