
14-bit, 10 MSPS Analog-to-Digital Converter (ADC) with a unipolar input. Features 85dB SFDR and 76dB SNR, with Integral Nonlinearity of 5 LSB. Operates from a 2.7V to 5.3V supply, consuming 250mW maximum power. Packaged in a 48-TQFP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS850Y/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS850Y/2K technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 10000KS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage (DC) | 5.3V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 53mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS850Y/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
