
12-bit Analog-to-Digital Converter (ADC) with a 40 kS/s conversion rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Supports SPI and serial interfaces, with single-ended input type and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V single supply voltage, consuming a maximum of 32.5mW power. Packaged in a 16-SOIC surface-mount case with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8512IBDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8512IBDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
