
12-bit, single-channel analog-to-digital converter (ADC) with a 40 kS/s sampling rate. Features bipolar and unipolar input polarity, single-ended input type, and SPI serial interface. Operates from a 5V single supply voltage with a maximum power dissipation of 32.5mW. Packaged in a 16-SOIC surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments ADS8512IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 24mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8512IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
