
16-bit, 40kSPS sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Offers 16-bit resolution with a Signal-to-Noise Ratio (SNR) of 89dB and Spurious-free dynamic range (SFDR) of 102dB. Operates from a 4.75V to 5.25V single supply, with low power consumption of 24mW. Integral Nonlinearity (INL) is 2LSB, supporting bipolar and unipolar input polarity. Packaged in a 16-SOIC with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS8513IBDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 24mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 102dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8513IBDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
