
16-bit SAR Analog-to-Digital Converter (ADC) with a 250 kS/s conversion rate. Features a single-ended input, 1 LSB differential nonlinearity, and 2 LSB integral nonlinearity. Operates with a 4.75V to 5.25V supply voltage and offers a 92dB signal-to-noise ratio. Packaged in a 28-pin SSOP with gold contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS8515IBDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS8515IBDBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 20mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Tolerance | 4% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8515IBDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
