
16-bit, 250 kS/s CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface and a 4.096V internal reference. This single-channel ADC offers a 16-bit resolution with a Signal-to-Noise Ratio (SNR) of 92dB and Integral Nonlinearity (INL) of 3 LSB. Designed for surface mounting in a 28-SSOP package with gold contact plating, it operates from a 4.75V to 5.25V supply voltage. The device supports bipolar input polarity and is RoHS compliant, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS8515IDBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 155mW |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8515IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
