
16-bit, 250 kS/s Analog-to-Digital Converter (ADC) featuring a serial SPI interface. This CMOS ADC offers a 4.096V internal reference, 1.5 LSB Integral Nonlinearity (INL), and 1 LSB Differential Nonlinearity (DNL). It supports bipolar and unipolar input polarity, with a single-ended input type. The device operates from a 1.65V to 5.25V supply voltage, consuming a maximum of 155mW power. Packaged in a 28-SSOP with gold contact plating, it is designed for surface mounting and operates within a -40°C to 85°C temperature range.
Texas Instruments ADS8519IBDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 155mW |
| Power Dissipation | 110mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 22mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8519IBDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
